Filter Your Search
1 - 10 of 10 results
|
B0512LS-1WR
MORNSUN
|
Check for Price | Yes | Contact Manufacturer | 12 V | 5.5 V | 4.5 V | 83 mA | NO | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | SIP4/7,.07 | NO | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , SIP4/7,.07 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
B0512LS-1W
MORNSUN
|
Check for Price | Yes | Contact Manufacturer | 5 V | 12 V | 5.5 V | 4.5 V | 83 mA | 1 | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 1 W | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | SIP4/6,.04 | NO | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , SIP4/6,.04 | compliant | EAR99 | |||||||||||||||||||||||||||
|
1PB0512LS-WR
TT Electronics Resistors
|
Check for Price | Yes | Contact Manufacturer | TT ELECTRONICS PLC | SIP-6/5 | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
B0512LS-1WR3
MORNSUN
|
Check for Price | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
IB0512LS-1W
Delus Corp
|
Check for Price | Yes | Contact Manufacturer | 5 V | 12 V | 5.25 V | 4.75 V | 11.64 V | 12.36 V | 1 | NO | NO | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 1 W | R-PSMA-T4 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.6 mm | 10.2 mm | DELUS CORP | , | unknown | EAR99 | |||||||||||||
|
B0512LS-W25
MORNSUN
|
Check for Price | Yes | Contact Manufacturer | 12 V | 5.5 V | 4.5 V | 20.8 mA | NO | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | SIP4/6,.04 | NO | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , SIP4/6,.04 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
B0512LS-1WER2
MORNSUN
|
Check for Price | Contact Manufacturer | DC-DC UNREGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
IB0512LS-1WR3
MORNSUN
|
Check for Price | Yes | Active | 5 V | 12 V | 5.25 V | 4.75 V | 11.64 V | 12.36 V | 84 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 72 % | 0.25 % | 2 % | 1 | SHORT CIRCUIT | 0.02651 Vrms | HYBRID | OTHER | 1 W | R-PSIP-T4 | IEC, EN, UL | 85 °C | -40 °C | IEC/EN/UL 62368-1 | 4 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.65 mm | 10.41 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | SIP-6/4 | unknown | EAR99 | ||||||||
|
B0512LS-1WR2
MORNSUN
|
Check for Price | Yes | Active | 5 V | 12 V | 5.5 V | 4.5 V | 83 mA | 1 | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 1 W | Not Qualified | 105 °C | -40 °C | 4 | PLASTIC/EPOXY | SIP4/6,.07 | NO | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , SIP4/6,.07 | compliant | EAR99 | |||||||||||||||||||||||||||
|
1PB0512LS-WR
PowerPAX
|
Check for Price | Yes | Transferred | 5 V | 12 V | 5.5 V | 4.5 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 20 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 9.6 mm | POWERPAX UK LTD | SIP-6/5 | unknown | EAR99 |