Filter Your Search
1 - 2 of 2 results
|
B0515S-1WR2
MORNSUN
|
Check for Price | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 67 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1.2 % | 6 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PSIP-T4 | Not Qualified | UL, CB, CE | 105 °C | -40 °C | 4 | PLASTIC/EPOXY | SIP | SIP4,.2 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.6 mm | 10.41 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , SIP4,.2 | unknown | EAR99 | ||||||
|
WRB0515S-1WR2
MORNSUN
|
Check for Price | Yes | Active | 5 V | 15 V | 9 V | 4.5 V | 14.55 V | 15.45 V | 67 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.75 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T7 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SIP7/8,.1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12.25 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , SIP7/8,.1 | unknown | EAR99 |