Filter Your Search
1 - 3 of 3 results
|
B0860-CLB
Coilcraft Inc
|
Check for Price | Yes | Obsolete | 180 W | 12 V | 187 µH | SMPS TRANSFORMER | LENGTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 72 V | 36 V | 1 | 1 | e3 | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | Matte Tin (Sn) | 9.14 mm | 23.37 mm | 20.57 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | ||
|
B0860-C
Coilcraft Inc
|
Check for Price | No | Obsolete | 180 W | 12 V | 187 µH | SMPS TRANSFORMER | TURNS RATIO: 1:0.4; 1:0.3, HEIGHT DIMENSION INCLUDES TERMINAL ALSO, PUSHPULL | 72 V | 36 V | 2 | 1 | 85 °C | -40 °C | THROUGH HOLE MOUNTED | TAPE & REEL | NO | 9.14 mm | 23.37 mm | 20.57 mm | COILCRAFT INC | compliant | EAR99 | |||||
|
B0860-CLD
Coilcraft Inc
|
Check for Price | Yes | Active | 180 W | 12 V | 187 µH | SMPS TRANSFORMER | LENGTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 72 V | 36 V | 1 | 1 | e3 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 9.14 mm | 23.37 mm | 20.57 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 |