Filter Your Search
1 - 1 of 1 results
|
B13LV
NKK Switches
|
$8.1392 | Yes | Yes | Active | 14 mA | 28 V | 50000 Cycle(s) | 0.05 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | LOCKING LEVER | 0.014A@28VAC | 0.4VA@28VDC | 0.014A@28VDC | 14 mA | ON-OFF-ON | 28 V | 500VAC V | 500 MΩ | e4 | -25 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 26 deg | NICKEL | BRASS | BLACK | 0.236 inch | UNTHREADED | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | PHOSPHOR BRONZE | GLASS FILLED POLYAMIDE | 5 | EPOXY TERMINAL SEALED | WAVE | NO | GOLD | BRASS | SOLDER | SOLVENT | 0.724 inch | 16.5 mm | 8.8 mm | 8 mm | 0.106 inch | 0.122 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches |