Filter Your Search
1 - 10 of 472 results
|
IMC1812EB181K
Vishay Intertechnologies
|
$0.9922 | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 9.5 Ω | 10 % | YES | 790 kHz | 102 mA | 5 MHz | FERRITE | 40 | 1812 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | Bulk | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||||||
|
ISC1812EB181K
Vishay Intertechnologies
|
$1.1380 | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 5.72 Ω | 10 % | YES | 796 kHz | 111 mA | 4.5 MHz | FERRITE | 40 | 1812 | RF INDUCTOR | 1 | YES | Q IS MEASURED AT 0.796MHZ | e3 | 125 °C | -55 °C | Molded Chip | 2 | SMT | Bulk | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 1812 | compliant | ||||||||
|
ISC1812EB181J
Vishay Intertechnologies
|
$1.2699 | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 5.72 Ω | 5 % | YES | 111 mA | 4.5 MHz | Ferrite | 40 | 1812 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Molded Chip | 2 | SMT | Bulk | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||||||||
|
IMC1812EB181J
Vishay Intertechnologies
|
$1.3047 | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 9.5 Ω | 5 % | YES | 790 kHz | 102 mA | 5 MHz | FERRITE | 40 | 1812 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.79MHZ | e3 | 125 °C | -55 °C | Molded Chip | 2 | SMT | Bulk | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 1812, ROHS COMPLIANT | compliant | ||||||||
|
IHSM4825EB181L
Vishay Intertechnologies
|
$3.3213 | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 1.37 Ω | 15 % | YES | 1 kHz | 500 mA | FERRITE | 5425 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Chip | 2 | SMT | Bulk | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 5.72 mm | 13.72 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT | compliant | |||||||||||
|
SDR1006LTEB181K
KOA Speer Electronics Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 180 µH | 630 mΩ | 10 % | YES | 1 kHz | 720 mA | FERRITE | POWER INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | FLAT | KOA SPEER ELECTRONICS INC | CYLD | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
AL05TB181K
ABCO Electronics Co Ltd
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 180 µH | 1.1 Ω | 10 % | NO | 796 kHz | 500 mA | 4 MHz | 15 | POWER INDUCTOR | 1 | NO | 105 °C | -25 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 4.5 mm | 14 mm | ABCO ELECTRONICS CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
SDR1006TTEB181K
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 180 µH | 630 mΩ | 10 % | YES | 1 kHz | 720 mA | CERAMIC | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Choke Coil | 2 | SMT | TR, Embossed , 13 Inch | CYLINDRICAL PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | 9.5 mm | 5.5 mm | KOA SPEER ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
DRGH108KB181
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 180 µH | 350 mΩ | 10 % | 1.1 A | NO | e3 | 105 °C | -45 °C | Unshielded | DIP | Bulk | Matte Tin (Sn) | 700 µm | 3.5 mm | 10 mm | 8 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
SCDS62B181
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 180 µH | 2.77 Ω | 20 % | YES | 1 kHz | 260 mA | FERRITE | POWER INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 |