Filter Your Search
1 - 10 of 796 results
|
FMX-532DB20A1-48.000MHZ
ECS International Inc
|
Check for Price | Yes | Active | 48 MHz | 30 ppm | 0.001 % | 2 PPM/YEAR | 50 Ω | 20 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | GOLD | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | ECS INC INTERNATIONAL | compliant | |||||
|
B20AA1-5.000MHZ-3
MMD
|
Check for Price | No | No | Transferred | 5 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 150 Ω | 20 pF | L11.2XB4.7XH3.5 (mm)/L0.441XB0.185XH0.138 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 1 mW | 70 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.7XH3.5 (mm)/L0.441XB0.185XH0.138 (inch) | MMD COMPONENTS | compliant | HC-49/US, 3 PIN | 8541.60.00.30 | |||||
|
B20AB1-5.999MHZ-I
MMD
|
Check for Price | No | No | Transferred | 5.999 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 150 Ω | 20 pF | L11.2XB4.7XH3.5 (mm)/L0.441XB0.185XH0.138 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 1 mW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.7XH3.5 (mm)/L0.441XB0.185XH0.138 (inch) | MMD COMPONENTS | compliant | HC-49/US, 2 PIN | 8541.60.00.50 | ||||
|
FMX-635DB20A3-24.0001MHZ
ECS International Inc
|
Check for Price | Yes | Active | PARALLEL - FUNDAMENTAL | e4 | GOLD | ECS INC INTERNATIONAL | compliant | ||||||||||||||||||||
|
B20AC3-91.730MHZ-L
MMD
|
Check for Price | No | No | Transferred | 91.73 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | L11.2XB4.7XH3.5 (mm)/L0.441XB0.185XH0.138 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 1 mW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.7XH3.5 (mm)/L0.441XB0.185XH0.138 (inch) | MMD COMPONENTS | compliant | HC-49/US, 3 PIN | 8541.60.00.60 | ||||
|
FMX-532FB20A3-48.000MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Transferred | PARALLEL - FUNDAMENTAL | e4 | Gold (Au) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.80 | |||||||||||||||||||
|
FMX-635FB20A3-15.000MHZ
ECS International Inc
|
Check for Price | Yes | Active | PARALLEL - FUNDAMENTAL | e4 | GOLD | ECS INC INTERNATIONAL | compliant | ||||||||||||||||||||
|
FMX-532CB20A1-20.000MHZ
ECS International Inc
|
Check for Price | Yes | Active | 20 MHz | 20 ppm | 0.001 % | 2 PPM/YEAR | 50 Ω | 20 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | GOLD | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | ECS INC INTERNATIONAL | compliant | |||||
|
B20AB1-17.000MHZ-3
MMD
|
Check for Price | No | No | Transferred | 17 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | L11.2XB4.7XH3.5 (mm)/L0.441XB0.185XH0.138 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 1 mW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.7XH3.5 (mm)/L0.441XB0.185XH0.138 (inch) | MMD COMPONENTS | compliant | HC-49/US, 3 PIN | 8541.60.00.50 | ||||
|
FMX-325EB20A1-54.000MHZ
ECS International Inc
|
Check for Price | Yes | Active | 54 MHz | 50 ppm | 0.001 % | 2 PPM/YEAR | 50 Ω | 20 pF | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 300 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | ECS INC INTERNATIONAL | compliant |