Filter Your Search
1 - 10 of 4,876 results
|
MX6FAJB20M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 20 MHz | 10 ppm | 0.005 % | 3 PPM/FIRST YEAR | 80 Ω | 20 pF | 6.0mm x 3.5mm x 1.1mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 50 µW | 70 °C | SURFACE MOUNT | YES | 6.0mm x 3.5mm x 1.1mm | MERITEK ELECTRONICS CORP | SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
MX7AJGB20M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 20 MHz | 50 ppm | 0.0025 % | 3 PPM/FIRST YEAR | 80 Ω | 10 pF | 7.0mm x 5.0mm x 1.1mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 50 µW | 70 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.1mm | MERITEK ELECTRONICS CORP | SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
MX7EHJB20M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 20 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 80 Ω | 18 pF | 7.0mm x 5.0mm x 1.1mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 50 µW | 70 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.1mm | MERITEK ELECTRONICS CORP | SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
MX2EJCB20M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 20 MHz | 50 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 80 Ω | 18 pF | 2.5mm X 2.0mm X 0.55mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 50 µW | 70 °C | SURFACE MOUNT | YES | 2.5mm X 2.0mm X 0.55mm | MERITEK ELECTRONICS CORP | SMD, 4 PIN | unknown | 8541.60.00.50 | ||
|
MX6FFGB20M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 20 MHz | 20 ppm | 0.0025 % | 3 PPM/FIRST YEAR | 80 Ω | 20 pF | 6.0mm x 3.5mm x 1.1mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 50 µW | 70 °C | SURFACE MOUNT | YES | 6.0mm x 3.5mm x 1.1mm | MERITEK ELECTRONICS CORP | SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
MXJRAKB20M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 20 MHz | 10 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | 70 °C | SERIES - FUNDAMENTAL | TR, 13 INCH | 100 µW | 70 °C | SURFACE MOUNT | YES | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | MERITEK ELECTRONICS CORP | HC-49, SMD, 2 PIN | compliant | ||||
|
MX78JFB20M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 20 MHz | 50 ppm | 0.002 % | 3 PPM/FIRST YEAR | 80 Ω | 8 pF | 7.0mm x 5.0mm x 1.1mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 50 µW | 70 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.1mm | MERITEK ELECTRONICS CORP | SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
MX7AJHB20M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 20 MHz | 50 ppm | 0.003 % | 3 PPM/FIRST YEAR | 80 Ω | 10 pF | 7.0mm x 5.0mm x 1.1mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 50 µW | 70 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.1mm | MERITEK ELECTRONICS CORP | SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
MX3BHAB20M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 20 MHz | 30 ppm | 0.001 % | 3 PPM/FIRST YEAR | 80 Ω | 12 pF | 3.2mm x 2.5mm x 0.75mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 50 µW | 70 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.75mm | MERITEK ELECTRONICS CORP | SMD, 4 PIN | unknown | 8541.60.00.50 | ||
|
MX8FHJB20M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 20 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 80 Ω | 20 pF | 8.0mm x 4.5mm x 1.6mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 50 µW | 70 °C | SURFACE MOUNT | YES | 8.0mm x 4.5mm x 1.6mm | MERITEK ELECTRONICS CORP | SMD, 2 PIN | compliant | 8541.60.00.50 |