Filter Your Search
1 - 2 of 2 results
|
B2405D-2W
MORNSUN
|
Check for Price | Yes | Contact Manufacturer | NO | 5 V | 400 mA | 26.4 V | 21.6 V | INDUSTRIAL | R-PDIP-T5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | DIP | DIP5/14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | DIP, DIP5/14,.3 | compliant | EAR99 | 8542.39.00.01 | ||
|
PMB2405D-2W5
MORNSUN
|
Check for Price | Yes | Contact Manufacturer | NO | 5 V | 500 mA | 36 V | 9 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8/24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | DIP, DIP8/24,.6 | unknown | EAR99 | 8542.39.00.01 |