Filter Your Search
1 - 3 of 3 results
|
B28AW-GA
NKK Switches
|
Check for Price | Yes | Active | 14 mA | 28 V | 50000 Cycle(s) | 0.05 mΩ | DPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | BAT TYPE | 0.014A@28VAC | 0.4VA@28VDC | 0.014A@28VDC | 14 mA | (ON)-OFF-(ON) | 28 V | 500VAC V | 500 MΩ | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | 26 deg | BLACK | BRASS | BLACK | 0.236 inch | UNTHREADED | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | GLASS FILLED POLYAMIDE | GLASS FILLED POLYAMIDE | EPOXY TERMINAL SEALED | WAVE | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | WIRE WRAP | SOLVENT | 0.433 inch | 8.8 mm | 9.6 mm | 8.8 mm | 0.138 inch | 0.744 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.40 | |||
|
B28AW-GC
NKK Switches
|
Check for Price | Yes | Active | 14 mA | 28 V | 50000 Cycle(s) | 0.05 mΩ | DPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | BAT TYPE | 0.014A@28VAC | 0.4VA@28VDC | 0.014A@28VDC | 14 mA | (ON)-OFF-(ON) | 28 V | 500VAC V | 500 MΩ | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | 26 deg | RED | BRASS | BLACK | 0.236 inch | UNTHREADED | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | GLASS FILLED POLYAMIDE | GLASS FILLED POLYAMIDE | EPOXY TERMINAL SEALED | WAVE | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | WIRE WRAP | SOLVENT | 0.433 inch | 8.8 mm | 9.6 mm | 8.8 mm | 0.138 inch | 0.744 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.40 | |||
|
B28AW-GB
NKK Switches
|
Check for Price | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | DPDT | HORIZONTAL | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE BAT | 0.4VA@28VDC | (ON)-OFF-(ON) | 500VAC V | 500 MΩ | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | 26 deg | WHITE | BRASS | BLACK | 0.236 inch | UNTHREADED | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | GLASS FILLED POLYAMIDE | 6 | EPOXY | WAVE | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | WIRE WRAP | SOLVENT | 0.433 inch | 8.7884 mm | 0.744 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 |