Filter Your Search
1 - 10 of 19 results
|
B3-31142
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 50000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | AUXILIARY LEVER TYPE | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 2.22 N | e4 | -65 °C | 125 °C | THROUGH HOLE-STRAIGHT | NO | GOLD | SOLDER | 5.08 mm | 8.89 mm | 12.95 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||
|
B3318P
Jiann Wa Electronics Co Ltd
|
Check for Price | Contact Manufacturer | JIANN WA ELECTRONICS CO LTD | unknown | 8541.40.80.00 | |||||||||||||||||||||||||||||||||||||||
|
B3-31312
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 8 A | 28 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | AUXILIARY LEVER TYPE | 8A@115VAC | 8A@28VDC | 8 A | 115 V | 1.67 N | e4 | -65 °C | 125 °C | THROUGH HOLE-STRAIGHT | NO | GOLD | SOLDER | 5.08 mm | 8.89 mm | 12.95 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||
|
B3-31212
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 8 A | 28 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | AUXILIARY LEVER TYPE | 8A@115VAC | 8A@28VDC | 8 A | 115 V | 1.39 N | e4 | -65 °C | 125 °C | THROUGH HOLE-STRAIGHT | NO | GOLD | SOLDER | 5.08 mm | 8.89 mm | 12.95 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||
|
B3-31131
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 50000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | AUXILIARY LEVER TYPE | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 2.22 N | -65 °C | 125 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 5.08 mm | 8.89 mm | 12.95 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||
|
B3314
Jiann Wa Electronics Co Ltd
|
Check for Price | Contact Manufacturer | JIANN WA ELECTRONICS CO LTD | unknown | 8541.40.80.00 | |||||||||||||||||||||||||||||||||||||||
|
B3318
Jiann Wa Electronics Co Ltd
|
Check for Price | Contact Manufacturer | JIANN WA ELECTRONICS CO LTD | unknown | 8541.40.80.00 | |||||||||||||||||||||||||||||||||||||||
|
B3315
Jiann Wa Electronics Co Ltd
|
Check for Price | Contact Manufacturer | JIANN WA ELECTRONICS CO LTD | unknown | 8541.40.80.00 | |||||||||||||||||||||||||||||||||||||||
|
B3-31242
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 50000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | AUXILIARY LEVER TYPE | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 1.39 N | e4 | -65 °C | 125 °C | THROUGH HOLE-STRAIGHT | NO | GOLD | SOLDER | 5.08 mm | 8.89 mm | 12.95 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||
|
B3311C0-V
TOKIN Corporation
|
Check for Price | Transferred | NO | TOKIN CORP | unknown | EAR99 | 8504.50.80.00 | FERRITE | 406 mΩ | 330 µH | DC-DC CONVERTER | GENERAL PURPOSE INDUCTOR | 1 | 6 | 1 A | RECTANGULAR PACKAGE | NO | DUAL IN-LINE | PRINTED WIRING PIN |