Filter Your Search
1 - 4 of 4 results
|
B39431-B3750-U310
TDK Epcos
|
Check for Price | Yes | Obsolete | SURFACE MOUNT | e4 | -40 °C | 95 °C | EPCOS AG | compliant | 433.92 MHz | SAW FILTER | 1.35 mm | 310 OHM//2.2 pF | 3 dB | 5 mm | 1 | 8 | 310 OHM//2.2 pF Ω | Gold (Au) - with Nickel (Ni) barrier | 5 mm | ||||||||||||||||||||||||
|
B37-50-B-S-C-1-G
Don Connex Electronics Co Ltd
|
Check for Price | Yes | Active | 50 | 2 | 1.27 mm | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | DON CONNEX ELECTRONICS CO LTD | unknown | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | |||||||||||||||
|
B37-50-B-S-B-1-G
Don Connex Electronics Co Ltd
|
Check for Price | Yes | Active | 50 | 2 | 1.27 mm | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | DON CONNEX ELECTRONICS CO LTD | unknown | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | |||||||||||||||
|
B37-50-B-S-A-1-G
Don Connex Electronics Co Ltd
|
Check for Price | Yes | Active | 50 | 2 | 1.27 mm | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | DON CONNEX ELECTRONICS CO LTD | unknown | ROHS COMPLIANT | EAR99 | 8536.69.40.40 |