Filter Your Search
1 - 3 of 3 results
|
B39431B3575U310
TDK Epcos
|
Check for Price | Yes | Obsolete | 360 OHM//2.1 pF Ω | 360 OHM//2 pF | SURFACE MOUNT | 433.92 MHz | SAW FILTER | INSERTION LOSS INCLUDING LOSS IN MATCHING ELEMENTS | 4.7 dB | 1 | e4 | 95 °C | -40 °C | 8 | CERAMIC | Gold (Au) - with Nickel (Ni) barrier | 1.35 mm | 5 mm | 5 mm | EPCOS AG | compliant | ||||
|
B39431B3575U310
TDK Corporation
|
Check for Price | Yes | Obsolete | SURFACE MOUNT | SAW FILTER | 95 °C | -40 °C | 8 | CERAMIC | TDK CORP | unknown | |||||||||||||||
|
B39431-B3575-U310
TDK Epcos
|
Check for Price | Yes | Obsolete | 360 OHM//2.1 pF Ω | 360 OHM//2 pF | SURFACE MOUNT | 433.92 MHz | SAW FILTER | B3575 | INSERTION LOSS INCLUDING LOSS IN MATCHING ELEMENTS | 4.7 dB | 1 | e4 | 95 °C | -40 °C | GOLD OVER NICKEL | 1.35 mm | 5 mm | L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch) | 5 mm | EPCOS AG | compliant |