Filter Your Search
1 - 3 of 3 results
|
B39871B3746H110
TDK Epcos
|
Check for Price | Yes | Yes | Transferred | 470 OHM//1.2 pF Ω | 470 OHM//1.2 pF | SURFACE MOUNT | 868.6 MHz | 1.4 MHz | 25 dB | SAW FILTER | INSERTION LOSS INCLUDING LOSS IN MATCHING ELEMENTS | 3.4 dB | 1 | e4 | 95 °C | -40 °C | 6 | CERAMIC | Gold (Au) - with Nickel (Ni) barrier | 1 mm | 3 mm | 3 mm | EPCOS AG | compliant | ||||
|
B39871B3746H110
RF360 Holdings Singapore Pte Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 470 OHM//1.2 pF Ω | 470 OHM//1.2 pF | SURFACE MOUNT | 868.6 MHz | 1.4 MHz | 25 dB | SAW FILTER | INSERTION LOSS INCLUDING LOSS IN MATCHING ELEMENTS | 3.4 dB | 1 | e4 | 95 °C | -40 °C | 6 | GOLD OVER NICKEL | 1 mm | 3 mm | 3 mm | RF360 EUROPE GMBH | compliant | ROHS COMPLIANT, SMD, DCC6E, 6 PIN | RF360 | |||
|
B39871B3746H110
TDK Corporation
|
Check for Price | Yes | Transferred | 470 OHM//1.2 pF Ω | 470 OHM//1.2 pF | SURFACE MOUNT | 868.6 MHz | 1.4 MHz | 25 dB | SAW FILTER | INSERTION LOSS INCLUDING LOSS IN MATCHING ELEMENTS | 3.4 dB | 1 | e4 | 95 °C | -40 °C | 6 | CERAMIC | Gold (Au) - with Nickel (Ni) barrier | 1 mm | 3 mm | 3 mm | TDK CORP | compliant | ROHS COMPLIANT, SMD, DCC6E, 6 PIN |