Filter Your Search
1 - 2 of 2 results
|
B39871R958H110
TDK Epcos
|
Check for Price | Yes | Yes | Active | 868.35 MHz | L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) | 125 °C | 1-PORT | 1.8 dB | 2 pF | e4 | -45 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) | EPCOS AG | ROHS COMPLIANT, SMD, DCC6E, 6 PIN | compliant | ||
|
B39871R958H110
TDK Corporation
|
Check for Price | Yes | Active | 868.35 MHz | L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) | 125 °C | 1-PORT | 1.8 dB | 2 pF | e4 | -45 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) | TDK CORP | ROHS COMPLIANT, SMD, DCC6E, 6 PIN | compliant |