Filter Your Search
1 - 3 of 3 results
|
B39941B7953E110
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 1.6 | SURFACE MOUNT | 2.8 dB | 2.9 dB | 897.5 MHz | 942.5 MHz | DUPLEXER | e4 | 85 °C | -20 °C | 9 | Gold (Au) - with Nickel (Ni) barrier | 890 µm | 2.5 mm | 2 mm | EPCOS AG | compliant | |||
|
B39941B7953E110
TDK Corporation
|
Check for Price | Transferred | 1.7 | SURFACE MOUNT | 2.8 dB | 4 dB | 897.5 MHz | 942.5 MHz | DUPLEXER | 85 °C | -20 °C | 9 | 890 µm | 2.5 mm | 2 mm | TDK CORP | unknown | SMD, 9 PIN | ||||||
|
B39941B7953E110
RF360 Holdings Singapore Pte Ltd
|
Check for Price | Obsolete | 1.7 | SURFACE MOUNT | 2.8 dB | 4 dB | 897.5 MHz | 942.5 MHz | DUPLEXER | 85 °C | -20 °C | 9 | 890 µm | 2.5 mm | 2 mm | RF360 EUROPE GMBH | unknown | SMD, 9 PIN |