Filter Your Search
1 - 10 of 275 results
|
TMOR3WJ0912B00
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 9.1 kΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 350 V | 235 °C | -55 °C | Radial | 2 | CYLINDRICAL PACKAGE | BULK | WIRE | 400 µm | 15 mm | 6 mm | 29 mm | 16 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.90 | ||
|
TMOR3WJ0161B00
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 160 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 350 V | 235 °C | -55 °C | Radial | 2 | CYLINDRICAL PACKAGE | BULK | WIRE | 400 µm | 15 mm | 6 mm | 29 mm | 16 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.90 | ||
|
TMOR5WJ0511B0L
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 510 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 500 V | 235 °C | -55 °C | Radial | 2 | CYLINDRICAL PACKAGE | BULK | WIRE | 400 µm | 15 mm | 7 mm | 39 mm | 18 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.90 | ||
|
TMOR3WJ0821B0L
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 820 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 350 V | 235 °C | -55 °C | Radial | 2 | CYLINDRICAL PACKAGE | BULK | WIRE | 400 µm | 15 mm | 6 mm | 39 mm | 16 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.90 | ||
|
TMOR5WJ0180B0L
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 18 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 400 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 500 V | 235 °C | -55 °C | Radial | 2 | CYLINDRICAL PACKAGE | BULK | WIRE | 400 µm | 15 mm | 7 mm | 39 mm | 18 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.90 | ||
|
TMOR3WJ0393B00
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 39 kΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 350 V | 235 °C | -55 °C | Radial | 2 | CYLINDRICAL PACKAGE | BULK | WIRE | 400 µm | 15 mm | 6 mm | 29 mm | 16 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.90 | ||
|
TMOR3WJ0430B0L
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 43 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 350 V | 235 °C | -55 °C | Radial | 2 | CYLINDRICAL PACKAGE | BULK | WIRE | 400 µm | 15 mm | 6 mm | 39 mm | 16 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.90 | ||
|
TMOR5WJ0620B00
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 62 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 500 V | 235 °C | -55 °C | Radial | 2 | CYLINDRICAL PACKAGE | BULK | WIRE | 400 µm | 15 mm | 7 mm | 29 mm | 18 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.90 | ||
|
TMOR3WJ0272B0L
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 2.7 kΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 350 V | 235 °C | -55 °C | Radial | 2 | CYLINDRICAL PACKAGE | BULK | WIRE | 400 µm | 15 mm | 6 mm | 39 mm | 16 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.90 | ||
|
TMOR5WJ0330B00
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 33 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 500 V | 235 °C | -55 °C | Radial | 2 | CYLINDRICAL PACKAGE | BULK | WIRE | 400 µm | 15 mm | 7 mm | 29 mm | 18 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.90 |