Filter Your Search
1 - 1 of 1 results
|
B3B-PH-SM4-TB(LF)(SN)
JST Manufacturing
|
$0.2898 | Yes | Yes | Active | 3 | 1 | 2 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE6T | TIN OVER COPPER | STRAIGHT | BOARD CONNECTOR | TOP ENTRY | 800VAC V | NO | 1 GΩ | NO | NO | e2 | NO | 94V-0 | -25 °C | 85 °C | TIN COPPER | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | IVORY | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 197 µm | SURFACE MOUNT | 0.197 inch | 0.26 inch | 0.392 inch | J S T MFG CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) |