Filter Your Search
1 - 2 of 2 results
|
B3FS-1012P
OMRON Corporation
|
$0.4721 | Yes | Yes | Active | 50 mA | 24 V | 300000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | FLAT PLUNGER TYPE | 1X1 | .05A@24VDC | 5 ms | 1.96 N | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 6 mm | 2.6 mm | 6.3 mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | Omron Electronics | ||
|
B3FS-1012
OMRON Corporation
|
$0.7706 | Yes | Yes | Active | 50 mA | 24 V | 300000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | FLAT PLUNGER TYPE | 1X1 | .05A@24VDC | 5 ms | 1.96 N | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BAG | NO | SOLDER | 6 mm | 2.6 mm | 6.3 mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | Omron Electronics |