Filter Your Search
1 - 1 of 1 results
|
B3U-3000PM-B
OMRON Corporation
|
Check for Price | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PLUNGER TYPE | 1X1 | 0.05A@12VDC | 5 ms | (N.O.) (N.C.) | 250VAC V | 100 MΩ | 1.59 N | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BLACK | SILVER | SILVER | TR, EMBOSSED | IP40 | NO | SOLDER | 2.5 mm | 1.2 mm | 4 mm | OMRON CORP | unknown | EAR99 | 8536.50.90.40 | Omron Electronics |