Filter Your Search
1 - 10 of 10 results
|
B4006RW-RH
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | NO | 15 V | 12 V | 1.333 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO HAS -15V OUTPUT | 88 % | 18 V | 9 V | 0.5 % | 1 % | 1 | 2 | 15.15 V | 14.85 V | OUTPUT OVER VOLTAGE | 0.053025 Vrms | 320 kHz | 40 W | NO | R-MDMA-P6 | 58 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 17.45 mm | MICROPOWER DIRECT | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
B4006RW-R
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | NO | 15 V | 12 V | 1.333 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO HAS -15V OUTPUT | 88 % | 18 V | 9 V | 0.5 % | 1 % | 1 | 2 | 15.15 V | 14.85 V | OUTPUT OVER VOLTAGE | 0.053025 Vrms | 320 kHz | 40 W | NO | R-MDMA-P6 | 58 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.45 mm | 25.4 mm | MICROPOWER DIRECT | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
7B40-06-1
Analog Devices Inc
|
Check for Price | No | Lifetime Buy | ANALOG CIRCUIT | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | MODULE,6LEAD,1.5 | MICROELECTRONIC ASSEMBLY | ANALOG DEVICES INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
B4006
Avel Lindberg
|
Check for Price | Contact Manufacturer | UL | AVEL LINDBERG | unknown | EAR99 | 8504.31.40.35 | 1 | 600 mA | POWER TRANSFORMER | 30 VA | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
B4006RW
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | NO | 15 V | 12 V | 1.333 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO HAS -15V OUTPUT | 88 % | 18 V | 9 V | 0.5 % | 1 % | 1 | 2 | 15.15 V | 14.85 V | OUTPUT OVER VOLTAGE | 0.053025 Vrms | 320 kHz | 40 W | NO | R-MDMA-P6 | 58 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.45 mm | 25.4 mm | MICROPOWER DIRECT | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
B4006RW-H
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | NO | 15 V | 12 V | 1.333 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO HAS -15V OUTPUT | 88 % | 18 V | 9 V | 0.5 % | 1 % | 1 | 2 | 15.15 V | 14.85 V | OUTPUT OVER VOLTAGE | 0.053025 Vrms | 320 kHz | 40 W | NO | R-MDMA-P6 | 58 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 17.45 mm | MICROPOWER DIRECT | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
B39961-B4006-Z810
TDK Epcos
|
Check for Price | Yes | Obsolete | e4 | 60 °C | 8 | Gold (Au) | 1.5 mm | 3.8 mm | 3.8 mm | EPCOS AG | compliant | DUPLEXER | 4 dB | 4 dB | SURFACE MOUNT | 914.5 MHz | 959.5 MHz | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
B4006
Pulse Electronics Corporation
|
Check for Price | Obsolete | NO | TURNS RATIO: 1:1 | 85 °C | -40 °C | THROUGH HOLE MOUNTED | TUBE | 6.35 mm | 12.7 mm | 8.89 mm | PULSE ELECTRONICS CORP | unknown | EAR99 | 1 | TELECOM TRANSFORMER | SIGNAL | 0.5 dB | 3 kV | 1 | 100 GHz | 200 MHz | 1:1 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
5B40-06
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | NO | ANALOG CIRCUIT | HYBRID | 1 | 1 | 5.25 V | 4.75 V | INDUSTRIAL | R-XXMA-X14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | 57.8 mm | 58.1 mm | 15.1 mm | ANALOG DEVICES INC | XMA, | compliant | EAR99 | 9033.00.90.00 | MODULE | 14 | |||||||||||||||||||||||||||||||||||||||||||
|
7B40-06-2
Analog Devices Inc
|
Check for Price | No | No | Obsolete | ANALOG CIRCUIT | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | MODULE,6LEAD,1.5 | MICROELECTRONIC ASSEMBLY | ANALOG DEVICES INC | unknown | 8542.39.00.01 | 5 |