Filter Your Search
1 - 10 of 56 results
|
B4025RW-RH
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | NO | 12 V | 48 V | 1.666 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO HAS -12V OUTPUT | 89 % | 75 V | 36 V | 0.5 % | 1 % | 1 | 2 | 12.12 V | 11.88 V | OUTPUT OVER VOLTAGE | 0.053025 Vrms | 320 kHz | 40 W | NO | R-MDMA-P6 | 58 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 17.45 mm | MICROPOWER DIRECT | , | unknown | EAR99 | ||||||||||||||||||||
|
LDH33B402K
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | MURATA MANUFACTURING CO LTD | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
B4021RW-H
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | NO | 3.3 V | 48 V | 8 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 90 % | 75 V | 36 V | 0.5 % | 0.5 % | 1 | 1 | 3.63 V | 2.97 V | OUTPUT OVER VOLTAGE | 0.03535 Vrms | 320 kHz | 26.4 W | YES | R-MDMA-P6 | 58 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 17.45 mm | MICROPOWER DIRECT | , | unknown | EAR99 | |||||||||||||||||||||
|
B4023NL
Pulse Electronics Corporation
|
Check for Price | Yes | Obsolete | NO | TURNS RATIO: 1:1CT | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNTED | TUBE | Matte Tin (Sn) - with Nickel (Ni) barrier | 6.35 mm | 12.7 mm | 8.89 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | TELECOM TRANSFORMER | |||||||||||||||||||||||||||||||||||||||||
|
B4024RW-RH
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | NO | 15 V | 48 V | 2.666 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 92 % | 75 V | 36 V | 0.5 % | 0.5 % | 1 | 1 | 16.5 V | 13.5 V | OUTPUT OVER VOLTAGE | 0.053025 Vrms | 320 kHz | 40 W | YES | R-MDMA-P6 | 58 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 17.45 mm | MICROPOWER DIRECT | , | unknown | EAR99 | |||||||||||||||||||||
|
B4026RW-RH
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | NO | 15 V | 48 V | 1.333 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO HAS -15V OUTPUT | 89 % | 75 V | 36 V | 0.5 % | 1 % | 1 | 2 | 15.15 V | 14.85 V | OUTPUT OVER VOLTAGE | 0.053025 Vrms | 320 kHz | 40 W | NO | R-MDMA-P6 | 58 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 17.45 mm | MICROPOWER DIRECT | , | unknown | EAR99 | ||||||||||||||||||||
|
PMB40-24S12
Powerbox AB
|
Check for Price | Contact Manufacturer | POWERBOX INTERNATIONAL AB | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
B4023RW
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | NO | 12 V | 48 V | 3.333 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 92 % | 75 V | 36 V | 0.5 % | 0.5 % | 1 | 1 | 13.2 V | 10.8 V | OUTPUT OVER VOLTAGE | 0.053025 Vrms | 320 kHz | 40 W | YES | R-MDMA-P6 | 58 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.45 mm | 25.4 mm | MICROPOWER DIRECT | , | unknown | EAR99 | ||||||||||||||||||||
|
B4021
Pulse Electronics Corporation
|
Check for Price | Active | YES | DESIGNED TO USE WITH BCM6315 | 85 °C | -40 °C | SURFACE MOUNT | TUBE | 6.35 mm | 7.62 mm | 7 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | TELECOM TRANSFORMER | SIGNAL | 50 dB | 2.1213 kV | 1 | 1 | 100 OHMS | 190 µH | 100 OHMS | 1CT:1CT | |||||||||||||||||||||||||||||||||||
|
PMB40-24S05
Powerbox AB
|
Check for Price | Contact Manufacturer | POWERBOX INTERNATIONAL AB | , | unknown | 8542.39.00.01 |