Filter Your Search
1 - 1 of 1 results
|
B5-11121
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 100000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | BUTTON TYPE | 10A@115VAC | 10A@28VDC | 10 A | 115 V | 2.22 N | 1.27 mm | e3 | -65 °C | 125 °C | PANEL MOUNT | 1.57 mm | NO | TIN | SOLDER | 6.35 mm | 11.1 mm | 19.84 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 |