Filter Your Search
1 - 10 of 13 results
|
B39171-B5060-H810
TDK Epcos
|
Check for Price | Yes | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 167 MHz | SAW FILTER | INSERTION LOSS INCLUDING MATCHING NETWOR... more | 8 dB | 1 | e4 | 85 °C | -40 °C | 12 | CERAMIC | GOLD OVER NICKEL | 1.33 mm | 7 mm | EPCOS AG | compliant | |||||||||||||||||||||||||
|
B39441-B5069-U310
TDK Epcos
|
Check for Price | Yes | Obsolete | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 436.8 MHz | SAW FILTER | 2.5 dB | 1 | e4 | 85 °C | -40 °C | 8 | CERAMIC | Nickel/Gold (Ni/Au) | 1.35 mm | 5 mm | 5 mm | EPCOS AG | unknown | ||||||||||||||||||||||||||
|
B39202B5064U410
TDK Epcos
|
Check for Price | Yes | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 1.95 GHz | SAW FILTER | 2.8 dB | 1 | e4 | 85 °C | -40 °C | 6 | CERAMIC | NICKEL GOLD | 1.1 mm | 3 mm | EPCOS AG | compliant | TDK | |||||||||||||||||||||||||
|
B5061
TDK Corporation
|
Check for Price | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 453.7375 MHz | SAW FILTER | 3 dB | 2 | 85 °C | -40 °C | 6 | 1.1 mm | 3 mm | 3 mm | TDK CORP | compliant | ||||||||||||||||||||||||||||||
|
B5062
TDK Corporation
|
Check for Price | Active | TDK CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||
|
B39960B5062H310
TDK Epcos
|
Check for Price | Yes | Obsolete | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 96 MHz | SAW FILTER | INSERTION LOSS INCLUDING MATCHING NETWORK | 9 dB | 1 | e4 | 85 °C | -40 °C | 10 | CERAMIC | Gold (Au) - with Nickel (Ni) barrier | 1.48 mm | 7 mm | 5 mm | EPCOS AG | unknown | |||||||||||||||||||||||||
|
B5068
Okaya Electric America Inc
|
Check for Price | Yes | Active | NO | AVALANCHE | O-XALF-W2 | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | OKAYA ELECTRIC INDUSTRIES CO LTD | unknown | O-XALF-W2 | EAR99 | 8541.10.00.50 | ISOLATED | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 44 kW | 1 | BIDIRECTIONAL | 55.1 V | ||||||||||||||||||||
|
B39202B5064U410
TDK Corporation
|
Check for Price | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 1.95 GHz | SAW FILTER | 2.8 dB | 1 | e4 | 85 °C | -40 °C | 6 | CERAMIC | NICKEL GOLD | 1.1 mm | 3 mm | TDK CORP | compliant | TDK | ROHS COMPLIANT, SMD, DCC6C, 6 PIN | |||||||||||||||||||||||||
|
B39171-B5060-H810
TDK Corporation
|
Check for Price | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 167 MHz | SAW FILTER | INSERTION LOSS INCLUDING MATCHING NETWOR... more | 8 dB | 1 | e4 | 85 °C | -40 °C | 12 | CERAMIC | GOLD OVER NICKEL | 1.33 mm | 7 mm | TDK CORP | compliant | ROHS COMPLIANT, CERAMIC, SMD, QCC12E, 12 PIN | |||||||||||||||||||||||||
|
B5068
TDK Corporation
|
Check for Price | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 173.8 MHz | SAW FILTER | 11 dB | 2 | 85 °C | -40 °C | 12 | CERAMIC | 1.33 mm | 7 mm | 5 mm | TDK CORP | compliant |