Filter Your Search
1 - 10 of 3,260 results
|
AB50C3-50.000MHZ-L3
ECS International Inc
|
Check for Price | Yes | Active | 50 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 50 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECS INC INTERNATIONAL | HC-49/U, 3 PIN | compliant | |||||
|
BRB50C3-24.576MHZ-G
ECS International Inc
|
Check for Price | Yes | Active | 24.576 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 50 pF | 70 °C | PARALLEL - 3RD OVERTONE | 2 mW | e1 | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | ECS INC INTERNATIONAL | HC49/US, 2 PIN | compliant | |||||||
|
MB50C1-30.000MHZ
ECS International Inc
|
Check for Price | Obsolete | 30 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 50 pF | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 500 µW | 70 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | |||||||
|
BTB50C1-24.000MHZ-L-AT
ECS International Inc
|
Check for Price | Yes | Active | 24 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 50 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECS INC INTERNATIONAL | HC49/US, 3 PIN | compliant | ||||
|
AB50C1-30.000MHZ-G1-AT
ECS International Inc
|
Check for Price | Yes | Active | 30 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 25 Ω | 50 pF | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 2 mW | e1 | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | ECS INC INTERNATIONAL | HC-49/U, 2 PIN | compliant | ||||||
|
FMX-635EB50C3-40.000MHZ
ECS International Inc
|
Check for Price | Yes | Active | PARALLEL - FUNDAMENTAL | e4 | GOLD | ECS INC INTERNATIONAL | compliant | |||||||||||||||||||
|
BB50C1-9.999MHZ-TR
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 9.999 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 50 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AMMO PACK | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | CALIBER ELECTRONICS INC | HC49/US, 2 PIN | unknown | 8541.60.00.50 | ||
|
AB50C1-30.000MHZ-L3-AT
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 30 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 25 Ω | 50 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | CALIBER ELECTRONICS INC | HC-49/U, 3 PIN | unknown | 8541.60.00.60 | ||
|
FMX-325EB50C1-19.999MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 19.999 MHz | 50 ppm | 0.001 % | 2 PPM/YEAR | 80 Ω | 50 pF | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 300 µW | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.50 | |||||
|
F11B50C335.000MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 35 MHz | 50 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 50 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 1 mW | 70 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.60 |