Filter Your Search
1 - 10 of 69 results
|
B57364S0259M000
TDK Epcos
|
$1.4170 | Yes | Yes | Active | 2.5 Ω | 20 % | 5.1 W | THROUGH HOLE MOUNT | Radial | NTC THERMISTOR | FLAME PROOF | 25 °C | NO | OVERCURRENT PROTECTION | e3 | CQC; IEC; UL; VDE | 170 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 28 mm | 21 mm | 7 mm | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | TDK | ||
|
B57364S0100M000
TDK Epcos
|
$1.4245 | Yes | Yes | Active | 10 Ω | 20 % | 5.1 W | THROUGH HOLE MOUNT | Radial | NTC THERMISTOR | FLAME PROOF | 25 °C | NO | OVERCURRENT PROTECTION | e3 | CQC; IEC; UL; VDE | 170 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 28 mm | 21 mm | 7 mm | EPCOS AG | , | compliant | NTC Thermistor | TDK | ||||
|
B57364S0160M000
TDK Corporation
|
$1.4300 | Yes | Active | 16 Ω | 20 % | 5.1 W | THROUGH HOLE MOUNT | Radial | NTC THERMISTOR | FLAME PROOF | 25 °C | NO | OVERCURRENT PROTECTION | CQC; UL | 170 °C | -55 °C | 2 | BULK | RADIAL | WIRE | 28 mm | 21 mm | 7 mm | TDK CORP | RADIAL LEADED | compliant | TDK | |||||||||
|
B57364S0121M000
TDK Corporation
|
$1.4300 | Yes | Active | 120 Ω | 20 % | 5.1 W | THROUGH HOLE MOUNT | Radial | NTC THERMISTOR | FLAME PROOF | 25 °C | NO | OVERCURRENT PROTECTION | CQC; UL | 170 °C | -55 °C | 2 | BULK | RADIAL | WIRE | 28 mm | 21 mm | 7 mm | TDK CORP | RADIAL LEADED | unknown | TDK | |||||||||
|
B57364S0300M000
TDK Corporation
|
$1.4300 | Yes | Active | 30 Ω | 20 % | 5.1 W | THROUGH HOLE MOUNT | Radial | NTC THERMISTOR | FLAME PROOF | 25 °C | NO | OVERCURRENT PROTECTION | CQC; UL | 170 °C | -55 °C | 2 | BULK | RADIAL | WIRE | 28 mm | 21 mm | 7 mm | TDK CORP | RADIAL LEADED | compliant | TDK | |||||||||
|
B57364S0209M051
TDK Epcos
|
$1.4578 | Active | 2 Ω | 20 % | 5.1 W | THROUGH HOLE MOUNT | Radial | NTC THERMISTOR | FLAME PROOF | 25 °C | NO | OVERCURRENT PROTECTION | e3 | CQC; IEC; UL; VDE | 170 °C | -55 °C | 2 | DISK PACKAGE | TR, CARDBOARD, 20 INCH | TIN | RADIAL | WIRE | 28 mm | 21 mm | 7 mm | EPCOS AG | , | unknown | NTC Thermistor | TDK | ||||||
|
B57364S0209M000
TDK Epcos
|
$1.4596 | Yes | Yes | Active | 2 Ω | 20 % | 5.1 W | THROUGH HOLE MOUNT | Radial | NTC THERMISTOR | FLAME PROOF | 25 °C | NO | OVERCURRENT PROTECTION | e3 | CQC; IEC; UL; VDE | 170 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 28 mm | 21 mm | 7 mm | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | TDK | ||
|
B57364S0409M000
TDK Epcos
|
$1.4690 | Yes | Yes | Active | 4 Ω | 20 % | 5.1 W | THROUGH HOLE MOUNT | Radial | NTC THERMISTOR | FLAME PROOF | 25 °C | NO | OVERCURRENT PROTECTION | e3 | CQC; IEC; UL; VDE | 170 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 28 mm | 21 mm | 7 mm | EPCOS AG | , | compliant | NTC Thermistor | TDK | ||||
|
B57364S0509M000
TDK Epcos
|
$1.4704 | Yes | Yes | Active | 5 Ω | 20 % | 5.1 W | THROUGH HOLE MOUNT | Radial | NTC THERMISTOR | FLAME PROOF | 25 °C | NO | OVERCURRENT PROTECTION | e3 | CQC; IEC; UL; VDE | 170 °C | -55 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 28 mm | 21 mm | 7 mm | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | TDK | ||
|
B57364S0109M051
TDK Epcos
|
$1.4900 | Active | 1 Ω | 20 % | 5.1 W | THROUGH HOLE MOUNT | Radial | NTC THERMISTOR | FLAME PROOF | 25 °C | NO | OVERCURRENT PROTECTION | e3 | CQC; UL | 170 °C | -55 °C | 2 | DISK PACKAGE | TR, CARDBOARD, 20 INCH | TIN | RADIAL | WIRE | 28 mm | 21 mm | 7 mm | EPCOS AG | , | unknown | EAR99 | 8533.40.80.70 | NTC Thermistor | TDK |