Filter Your Search
1 - 9 of 9 results
|
B78108S1105J000
TDK Epcos
|
$0.1519 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 14 Ω | 5 % | NO | 100 kHz | 130 mA | 1.6 MHz | Ferrite | 50 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 0.252MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | AXIAL | WIRE | 800 µm | 4 mm | 9.2 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B78108S1105J009
TDK Epcos
|
$0.2131 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 14 Ω | 5 % | NO | 100 kHz | 130 mA | 1.6 MHz | Ferrite | 50 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 0.252MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | AXIAL | WIRE | 800 µm | 4 mm | 9.2 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B78108-S1105-J
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 14 Ω | 5 % | NO | 130 mA | 1.6 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.252 MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TUBULAR PACKAGE | TIN OVER NICKEL | AXIAL | WIRE | 800 µm | 4 mm | 9.2 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED | ||||||
|
B78108-S1105-J9
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 14 Ω | 5 % | NO | 130 mA | 1.6 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.252 MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 800 µm | 4 mm | 9.2 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED | ||||||
|
B78108-S1105-J
Siemens
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 1 mH | 14 Ω | 5 % | NO | 10 kHz | 130 mA | 1.6 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.252 MHZ | e3 | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | PRINTED WIRING PIN | SIEMENS A G | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
B78108-S1105-J9
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 14 Ω | 5 % | NO | 130 mA | 1.6 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.252 MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 800 µm | 4 mm | 9.2 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | ||||||
|
B78108S1105J009
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 14 Ω | 5 % | NO | 100 kHz | 130 mA | 1.6 MHz | Ferrite | 50 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 0.252MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | AXIAL | WIRE | 800 µm | 4 mm | 9.2 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | TDK | AXIAL LEADED | |||
|
B78108S1105J000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 14 Ω | 5 % | NO | 100 kHz | 130 mA | 1.6 MHz | Ferrite | 50 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 0.252MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | AXIAL | WIRE | 800 µm | 4 mm | 9.2 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | TDK | AXIAL LEADED | |||
|
B78108-S1105-J
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 14 Ω | 5 % | NO | 130 mA | 1.6 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.252 MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TUBULAR PACKAGE | TIN OVER NICKEL | AXIAL | WIRE | 800 µm | 4 mm | 9.2 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 |