Filter Your Search
1 - 1 of 1 results
|
B78108E1152K009
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 47 mΩ | 10 % | NO | 1 MHz | 3.8 A | 235 MHz | Ferrite | 60 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT 7.96 MHZ | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 800 µm | 4 mm | 9.5 mm | TDK CORP | AXIAL LEADED | not_compliant | EAR99 | 8504.50.80.00 | TDK |