Filter Your Search
1 - 9 of 9 results
|
B78108S1103K000
TDK Epcos
|
$0.1465 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 490 mΩ | 10 % | NO | 1 MHz | 680 mA | 35 MHz | Ferrite | 70 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 2.52MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | AXIAL | WIRE | 800 µm | 4 mm | 9.2 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B78108S1103K009
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 490 mΩ | 10 % | NO | 1 MHz | 680 mA | 35 MHz | Ferrite | 70 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 2.52MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | AXIAL | WIRE | 800 µm | 4 mm | 9.2 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | TDK | AXIAL LEADED | |||
|
B78108-S1103-K
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 490 mΩ | 10 % | NO | 680 mA | 35 MHz | FERRITE | 70 | RF INDUCTOR | 1 | NO | Q MEASURED AT 2.52 MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | AXIAL | WIRE | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||||
|
B78108-S1103-K9
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 490 mΩ | 10 % | NO | 680 mA | 35 MHz | FERRITE | 70 | RF INDUCTOR | 1 | NO | Q MEASURED AT 2.52 MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | AXIAL | WIRE | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
B78108-S1103-K9
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 490 mΩ | 10 % | NO | 680 mA | 35 MHz | FERRITE | 70 | RF INDUCTOR | 1 | NO | Q MEASURED AT 2.52 MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | AXIAL | WIRE | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED, ROHS COMPLIANT | |||||||||||
|
B78108S1103K000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 490 mΩ | 10 % | NO | 1 MHz | 680 mA | 35 MHz | Ferrite | 70 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 2.52MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | AXIAL | WIRE | 800 µm | 4 mm | 9.2 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | TDK | AXIAL LEADED | |||
|
B78108-S1103-K
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 490 mΩ | 10 % | NO | 680 mA | 35 MHz | FERRITE | 70 | RF INDUCTOR | 1 | NO | Q MEASURED AT 2.52 MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | AXIAL | WIRE | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | TDK | AXIAL LEADED, ROHS COMPLIANT | ||||||||||
|
B78108-S1103-K
Siemens
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 10 µH | 490 mΩ | 10 % | NO | 1 MHz | 680 mA | 35 MHz | FERRITE | 70 | RF INDUCTOR | 1 | NO | Q MEASURED AT 2.52 MHZ | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | SIEMENS A G | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
B78108S1103K009
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 490 mΩ | 10 % | NO | 1 MHz | 680 mA | 35 MHz | Ferrite | 70 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 2.52MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | AXIAL | WIRE | 800 µm | 4 mm | 9.2 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK |