Filter Your Search
1 - 2 of 2 results
|
B82111-B-C21
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 5 µH | 5 mΩ | 20 % | NO | 1 MHz | 10 A | 175 MHz | FERRITE | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Tin (Sn) | AXIAL | WIRE | TDK CORP | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82111-B-C21
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 5 µH | 5 mΩ | 20 % | NO | 1 MHz | 10 A | 175 MHz | FERRITE | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Tin (Sn) | AXIAL | WIRE | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK |