Filter Your Search
1 - 2 of 2 results
|
B82141A1104J000
TDK Epcos
|
$0.3005 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 3.5 Ω | 5 % | NO | 100 kHz | 170 mA | 5.3 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 0.796 MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 600 µm | 3 mm | 6.8 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82141A1104J000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 3.5 Ω | 5 % | NO | 100 kHz | 170 mA | 5.3 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 0.796 MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 600 µm | 3 mm | 6.8 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | TDK | AXIAL LEADED |