Filter Your Search
1 - 10 of 780 results
|
B82412A1472K000
TDK Epcos
|
$0.7371 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 1.8 Ω | 10 % | YES | 1 MHz | 160 mA | 140 MHz | FERRITE | 35 | 1210 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96MHZ | e4 | 125 °C | -55 °C | Single Layer | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | FLAT | 1.6 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82412A1152K000
TDK Epcos
|
$0.7371 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 550 mΩ | 10 % | YES | 1 MHz | 300 mA | 240 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96MHZ | e4 | 125 °C | -55 °C | Single Layer | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | FLAT | 1.6 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82412A1222K000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 650 mΩ | 10 % | YES | 1 MHz | 270 mA | 200 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96MHZ | e4 | 125 °C | -55 °C | Single Layer | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | FLAT | 1.6 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | |||
|
B82412-A3120-M8
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 nH | 100 mΩ | 20 % | YES | 10 MHz | 700 mA | 3.5 GHz | CERAMIC | 25 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | GULL WING | TDK CORP | CHIP, 1210 | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
B82412-A3181-J
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 180 nH | 420 mΩ | 5 % | YES | 1 MHz | 340 mA | 700 MHz | CERAMIC | 25 | RF INDUCTOR | 1 | NO | Q MEASURED AT 30MHZ | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | FLAT | TDK CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
B82412-A3471-M
Siemens
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 470 nH | 1 Ω | 20 % | YES | 1 MHz | 225 mA | 450 MHz | CERAMIC | 30 | RF INDUCTOR | 1 | NO | Q MEASURED AT 30 MHZ | 2 | RECTANGULAR PACKAGE | DUAL ENDED | GULL WING | SIEMENS A G | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
B82412-A1332-M
Siemens
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 1.1 Ω | 20 % | YES | 1 MHz | 200 mA | 160 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96 MHZ | 2 | RECTANGULAR PACKAGE | DUAL ENDED | GULL WING | SIEMENS A G | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
B82412-A3681-J8
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 680 nH | 1.4 Ω | 5 % | YES | 1 MHz | 180 mA | 400 MHz | CERAMIC | 30 | RF INDUCTOR | 1 | NO | Q MEASURED AT 30 MHZ | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | GULL WING | TDK CORP | CHIP, 1210 | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
B82412-A3100-M
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 100 mΩ | 20 % | YES | 10 MHz | 700 mA | 4 GHz | CERAMIC | 25 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100MHZ | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | FLAT | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
B82412A3391J000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 390 nH | 750 mΩ | 5 % | YES | 1 MHz | 260 mA | 500 MHz | CERAMIC | 30 | 1210 | RF INDUCTOR | 1 | NO | Q MEASURED AT 30MHZ | e4 | 125 °C | -55 °C | Single Layer | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | FLAT | 1.6 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 |