Filter Your Search
1 - 3 of 3 results
|
B82422A3221J100
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 640 mΩ | 5 % | YES | 1 MHz | 280 mA | 700 MHz | Ceramic | 25 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 30MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82422A3221J100
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 640 mΩ | 5 % | YES | 1 MHz | 280 mA | 700 MHz | Ceramic | 25 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 30MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82422-A3221-J100
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 640 mΩ | 5 % | YES | 1 MHz | 280 mA | 700 MHz | CERAMIC | 25 | B82422A | RF INDUCTOR | 1 | NO | Q MEASURED AT 30MHZ | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN OVER SILVER | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant |