Filter Your Search
1 - 10 of 14 results
|
B82422A3680K100
TDK Epcos
|
$0.2660 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 nH | 210 mΩ | 10 % | YES | 10 MHz | 480 mA | 1.15 GHz | Ceramic | 27 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 50MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82422-A3680-K
Siemens
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 68 nH | 260 mΩ | 10 % | YES | 1 MHz | 440 mA | 1.25 GHz | CERAMIC | 25 | RF INDUCTOR | 1 | NO | Q MEASURED AT 50 MHZ | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | SIEMENS A G | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
B82422A3680K000
TDK Epcos
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 68 nH | 260 mΩ | 10 % | YES | 10 MHz | 440 mA | 1.25 GHz | CERAMIC | 25 | RF INDUCTOR | 1 | NO | Q MEASURED AT 50 MHZ | e4 | 2 | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | J BEND | EPCOS AG | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
B82422A3680K158
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 nH | 210 mΩ | 10 % | YES | 10 MHz | 480 mA | 1.15 GHz | Ceramic | 27 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 50MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | |||||
|
B82422A3680K108
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 nH | 210 mΩ | 10 % | YES | 10 MHz | 480 mA | 1.15 GHz | Ceramic | 27 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 50MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82422A3680K108
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 nH | 210 mΩ | 10 % | YES | 10 MHz | 480 mA | 1.15 GHz | Ceramic | 27 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 50MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
B82422A3680K158
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 nH | 210 mΩ | 10 % | YES | 10 MHz | 480 mA | 1.15 GHz | Ceramic | 27 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 50MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||||
|
B82422-A3680-K108
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 nH | 210 mΩ | 10 % | YES | 10 MHz | 480 mA | 1.15 GHz | CERAMIC | 27 | B82422A | RF INDUCTOR | 1 | NO | Q MEASURED AT 50MHZ | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SILVER OVER COPPER | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant | |||||||||||||||
|
B82422A3680K150
TDK Epcos
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 68 nH | 210 mΩ | 10 % | YES | 10 MHz | 480 mA | 1.15 GHz | Ceramic | 27 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 50MHZ | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
B82422-A3680-K100
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 nH | 210 mΩ | 10 % | YES | 10 MHz | 480 mA | 1.15 GHz | CERAMIC | 27 | 1210 | B82422A | RF INDUCTOR | 1 | B82422A(K TOL) | NO | Q MEASURED AT 50MHZ | e1 | 125 °C | -55 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant |