Filter Your Search
1 - 2 of 2 results
|
B82422H1473J000
TDK Epcos
|
$0.3254 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 2.1 Ω | 5 % | YES | 2.52 MHz | 230 mA | 12 MHz | FERRITE | 12 | 1210 | DC-DC CONVERTER | 1 | NO | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82422H1473J000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 2.1 Ω | 5 % | YES | 2.52 MHz | 230 mA | 12 MHz | FERRITE | 12 | 1210 | DC-DC CONVERTER | 1 | NO | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |