Filter Your Search
1 - 10 of 13 results
|
B82422T1681K058
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 340 mΩ | 10 % | YES | 25.2 MHz | 450 mA | 300 MHz | Ferrite | 30 | 1210 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | |||
|
B82422T1681K008
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 340 mΩ | 10 % | YES | 25.2 MHz | 450 mA | 300 MHz | Ferrite | 30 | 1210 | RF INDUCTOR | 1 | NO | e1 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82422T1681K058
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 340 mΩ | 10 % | YES | 25.2 MHz | 450 mA | 300 MHz | Ferrite | 30 | 1210 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||
|
B82422-T1681-K
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 340 mΩ | 10 % | YES | 25.2 MHz | 450 mA | 300 MHz | FERRITE | 30 | 1310 | RF INDUCTOR | 1 | NO | e4 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | SILVER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1310 | compliant | EAR99 | 8504.50.80.00 | |||
|
B82422T1681K050
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 340 mΩ | 10 % | YES | 25.2 MHz | 450 mA | 300 MHz | Ferrite | 30 | 1210 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | |||
|
B82422T1681K050
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 340 mΩ | 10 % | YES | 25.2 MHz | 450 mA | 300 MHz | Ferrite | 30 | 1210 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||
|
B82422T1681K008
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 340 mΩ | 10 % | YES | 25.2 MHz | 450 mA | 300 MHz | Ferrite | 30 | 1210 | RF INDUCTOR | 1 | NO | e1 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82422-T1681-K
Siemens
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 680 nH | 340 mΩ | 10 % | YES | 25.2 MHz | 450 mA | 300 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | e3 | 2 | RECTANGULAR PACKAGE | TIN | DUAL ENDED | J BEND | SIEMENS A G | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
B82422T1681K000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 340 mΩ | 10 % | YES | 25.2 MHz | 450 mA | 300 MHz | Ferrite | 30 | 1210 | RF INDUCTOR | 1 | NO | e4 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | SILVER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82422T1681K000
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 340 mΩ | 10 % | YES | 25.2 MHz | 450 mA | 300 MHz | Ferrite | 30 | 1210 | RF INDUCTOR | 1 | NO | e4 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | SILVER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK |