Filter Your Search
1 - 6 of 6 results
|
B82432T1105K000
TDK Epcos
|
$0.4409 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 30 Ω | 10 % | YES | 252 kHz | 70 mA | 2.3 MHz | FERRITE | 20 | 1812 | DC-DC CONVERTER | 1 | NO | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | J BEND | 3.2 mm | 4.5 mm | 3.2 mm | EPCOS AG | 1812 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82432T1105K050
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 30 Ω | 10 % | YES | 252 kHz | 70 mA | 2.3 MHz | FERRITE | 20 | 1812 | DC-DC CONVERTER | 1 | NO | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | J BEND | 3.2 mm | 4.5 mm | 3.2 mm | EPCOS AG | 1812 | compliant | EAR99 | 8504.50.80.00 | |||
|
B82432T1105K000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 30 Ω | 10 % | YES | 252 kHz | 70 mA | 2.3 MHz | FERRITE | 20 | 1812 | DC-DC CONVERTER | 1 | NO | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | J BEND | 3.2 mm | 4.5 mm | 3.2 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82432T1105K050
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 30 Ω | 10 % | YES | 252 kHz | 70 mA | 2.3 MHz | FERRITE | 20 | 1812 | DC-DC CONVERTER | 1 | NO | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | J BEND | 3.2 mm | 4.5 mm | 3.2 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||
|
B82432-T1105-K
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 30 Ω | 10 % | YES | 252 kHz | 70 mA | 2.3 MHz | FERRITE | 20 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | J BEND | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
B82432-T1105-K
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 30 Ω | 10 % | YES | 252 kHz | 70 mA | 2.3 MHz | FERRITE | 20 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | J BEND | TDK CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 |