Filter Your Search
1 - 2 of 2 results
|
B82442A1332K000
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 64 mΩ | 10 % | YES | 7.96 MHz | 1.12 A | 34 MHz | FERRITE | 10 | 2220 | DC-DC CONVERTER | 1 | NO | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 5 mm | 5.6 mm | 5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82442A1332K000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 64 mΩ | 10 % | YES | 7.96 MHz | 1.12 A | 34 MHz | FERRITE | 10 | 2220 | DC-DC CONVERTER | 1 | NO | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 5 mm | 5.6 mm | 5 mm | EPCOS AG | 2220 | compliant | EAR99 | 8504.50.80.00 | TDK |