Filter Your Search
1 - 6 of 6 results
|
B82442-A1334-K
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 330 µH | 10.4 Ω | 10 % | YES | 796 kHz | 90 mA | 2 MHz | FERRITE | 20 | 2220 | RF INDUCTOR | 1 | NO | e1 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | J BEND | 5 mm | 5.6 mm | 5 mm | EPCOS AG | 2220 | compliant | EAR99 | 8504.50.80.00 | ||||
|
B82442-A1334-K
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 330 µH | 10.4 Ω | 10 % | YES | 796 kHz | 90 mA | 2 MHz | FERRITE | 20 | 2220 | RF INDUCTOR | 1 | NO | e1 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | J BEND | 5 mm | 5.6 mm | 5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||
|
B82442A1334K000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 330 µH | 3.92 Ω | 10 % | YES | 796 kHz | 140 mA | 3.2 MHz | FERRITE | 20 | 2220 | DC-DC CONVERTER | 1 | NO | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 5 mm | 5.6 mm | 5 mm | EPCOS AG | 2220 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82442A1334K050
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 330 µH | 3.92 Ω | 10 % | YES | 796 kHz | 140 mA | 3.2 MHz | FERRITE | 20 | 2220 | DC-DC CONVERTER | 1 | NO | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | J BEND | 5 mm | 5.6 mm | 5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||
|
B82442A1334K050
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 330 µH | 3.92 Ω | 10 % | YES | 796 kHz | 140 mA | 3.2 MHz | FERRITE | 20 | 2220 | DC-DC CONVERTER | 1 | NO | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | J BEND | 5 mm | 5.6 mm | 5 mm | EPCOS AG | 2220 | compliant | EAR99 | 8504.50.80.00 | |||
|
B82442A1334K000
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 330 µH | 3.92 Ω | 10 % | YES | 796 kHz | 140 mA | 3.2 MHz | FERRITE | 20 | 2220 | DC-DC CONVERTER | 1 | NO | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 5 mm | 5.6 mm | 5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |