Filter Your Search
1 - 2 of 2 results
|
B82442T1125J050
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 mH | 12.6 Ω | 5 % | YES | 252 kHz | 140 mA | 1.7 MHz | FERRITE | 30 | 2220 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | AEC-Q200 | 150 °C | -55 °C | Flame Retardant Molding | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | J BEND | 5 mm | 5.6 mm | 5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82442T1125J050
TDK Epcos
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1.2 mH | 12.6 Ω | 5 % | YES | 252 kHz | 140 mA | 1.7 MHz | FERRITE | 30 | 2220 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | AEC-Q200 | 150 °C | -55 °C | Flame Retardant Molding | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | J BEND | 5 mm | 5.6 mm | 5 mm | EPCOS AG | 2220 | unknown | EAR99 | 8504.50.80.00 | TDK |