Filter Your Search
1 - 10 of 22 results
|
B82450A2364A000
TDK Epcos
|
$0.9743 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.36 mH | 3 % | YES | 125 kHz | 2 MHz | FERRITE | 50 | 4514 | RF INDUCTOR | 1 | NO | FLAME PROOF | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.4 mm | 11.4 mm | 3.5 mm | EPCOS AG | 4514 | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82450A7204E000
TDK Epcos
|
$0.9743 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 7.2 mH | 3 % | YES | 125 kHz | 1 MHz | Ferrite | 35 | 3111 | RF INDUCTOR | 1 | NO | FLAME PROOF | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | 2.7 mm | 7.8 mm | 2.7 mm | EPCOS AG | 3111 | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82450A2364E000
TDK Epcos
|
$1.1872 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.36 mH | 3 % | YES | 125 kHz | 2 MHz | Ferrite | 35 | 3111 | RF INDUCTOR | 1 | NO | FLAME PROOF | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.7 mm | 7.8 mm | 2.7 mm | EPCOS AG | 3111 | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82450A1004E000
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 3 % | YES | 125 kHz | 3 MHz | Ferrite | 35 | 3111 | RF INDUCTOR | 1 | NO | FLAME PROOF | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.7 mm | 7.8 mm | 2.7 mm | EPCOS AG | 3111 | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82450A4904A000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.9 mH | 3 % | YES | 125 kHz | 1.2 MHz | FERRITE | 40 | 4514 | RF INDUCTOR | 1 | NO | FLAME PROOF | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.4 mm | 11.4 mm | 3.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82450A7204E000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 7.2 mH | 3 % | YES | 125 kHz | 1 MHz | Ferrite | 35 | 3111 | RF INDUCTOR | 1 | NO | FLAME PROOF | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | 2.7 mm | 7.8 mm | 2.7 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82450A7004E000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 7 mH | 100 Ω | 3 % | YES | 125 kHz | 1.1 MHz | FERRITE | 35 | 3111 | RF COIL | 1 | NO | FLAME PROOF | e3 | AEC-Q200 | 125 °C | -40 °C | Flame Retardant | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.7 mm | 7.8 mm | 2.7 mm | TDK CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82450A7204A000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 7.2 mH | 3 % | YES | 125 kHz | 1 MHz | FERRITE | 40 | 4514 | RF INDUCTOR | 1 | NO | FLAME PROOF | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, BLISTER, 13 INCH | RECTANGULAR PACKAGE | TIN NICKEL | DUAL ENDED | J BEND | 2.4 mm | 11.4 mm | 3.5 mm | TDK CORP | CHIP, 4514 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82450A1004A000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 3 % | YES | 125 kHz | 3.5 MHz | FERRITE | 40 | 4514 | RF INDUCTOR | 1 | NO | FLAME PROOF | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.4 mm | 11.4 mm | 3.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82450A7004A000
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 7 mH | 85 Ω | 3 % | YES | 125 kHz | 1.1 MHz | FERRITE | 40 | 4514 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 125 °C | -40 °C | Flame Retardant | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.4 mm | 11.4 mm | 3.5 mm | EPCOS AG | 4514 | compliant | EAR99 | 8504.50.80.00 | TDK |