Filter Your Search
1 - 1 of 1 results
|
B82451L4664E402
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.66 mH | 38.5 Ω | 3 % | YES | 125 kHz | 1.2 MHz | FERRITE | 3029 | RF INDUCTOR | 1 | NO | DCR MEASURED AT 20% TOLERANCE | e3 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 2.65 mm | 7.7 mm | 7.4 mm | TDK CORP | CHIP, 3030 | compliant | EAR99 | 8504.50.80.00 | TDK |