Filter Your Search
1 - 10 of 36 results
|
B82471A1224K000
TDK Epcos
|
$0.6426 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 1.57 Ω | 10 % | YES | 100 kHz | 350 mA | Ferrite | 2422 | POWER INDUCTOR | 1 | YES | e3 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 4.9 mm | 6.1 mm | 5.6 mm | EPCOS AG | 2422 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82471A1103M000
TDK Epcos
|
$0.6649 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 100 mΩ | 20 % | YES | 100 kHz | 1.44 A | Ferrite | 2422 | POWER INDUCTOR | 1 | YES | e3 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 4.9 mm | 6.1 mm | 5.6 mm | EPCOS AG | 2422 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82471-A1473-M
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 370 mΩ | 20 % | YES | 100 kHz | 720 mA | FERRITE | POWER INDUCTOR | 1 | NO | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | TDK CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
B82471-A1683-K
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 460 mΩ | 10 % | YES | 100 kHz | 610 mA | FERRITE | POWER INDUCTOR | 1 | NO | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
B82471A1333M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 230 mΩ | 20 % | YES | 100 kHz | 880 mA | Ferrite | 2422 | POWER INDUCTOR | 1 | YES | e3 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4.9 mm | 6.1 mm | 5.6 mm | EPCOS AG | 2422 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82471A1153M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 140 mΩ | 20 % | YES | 100 kHz | 1.3 A | Ferrite | 2422 | POWER INDUCTOR | 1 | YES | e3 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4.9 mm | 6.1 mm | 5.6 mm | EPCOS AG | 2422 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82471A1333M000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 230 mΩ | 20 % | YES | 100 kHz | 880 mA | Ferrite | 2422 | POWER INDUCTOR | 1 | YES | e3 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4.9 mm | 6.1 mm | 5.6 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82471A1103M000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 100 mΩ | 20 % | YES | 100 kHz | 1.44 A | Ferrite | 2422 | POWER INDUCTOR | 1 | YES | e3 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 4.9 mm | 6.1 mm | 5.6 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82471A1223M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 180 mΩ | 20 % | YES | 100 kHz | 1.11 A | Ferrite | 2422 | POWER INDUCTOR | 1 | YES | e3 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4.9 mm | 6.1 mm | 5.6 mm | EPCOS AG | 2422 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82471-A1104-K
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 700 mΩ | 10 % | YES | 100 kHz | 520 mA | FERRITE | POWER INDUCTOR | 1 | NO | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant | EAR99 | 8504.50.80.00 |