Filter Your Search
1 - 10 of 88 results
|
B82472G4474M000
TDK Epcos
|
$0.5996 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 2.7 Ω | 20 % | YES | 100 kHz | 260 mA | Ferrite | 2929 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | ONE SURFACE | 3.5 mm | 7.3 mm | 7.3 mm | EPCOS AG | 2929 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82472G4473M000
TDK Epcos
|
$0.6564 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 300 mΩ | 20 % | YES | 100 kHz | 860 mA | Ferrite | 2929 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | ONE SURFACE | 3.5 mm | 7.3 mm | 7.3 mm | EPCOS AG | 2929 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82472-G4473-M
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 300 mΩ | 20 % | YES | 100 kHz | 860 mA | FERRITE | 2929 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 3.3 mm | 7.3 mm | 7.3 mm | EPCOS AG | 2929 | compliant | EAR99 | 8504.50.80.00 | |||
|
B82472-G4184-M
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 950 mΩ | 20 % | YES | 100 kHz | 470 mA | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | TDK CORP | LEAD FREE | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
B82472-G4154-M
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 800 mΩ | 20 % | YES | 100 kHz | 490 mA | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
B82472-G4223-M
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 200 mΩ | 20 % | YES | 100 kHz | 1.1 A | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
B82472-G4333-M
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 250 mΩ | 20 % | YES | 100 kHz | 940 mA | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
B82472-G4224-M
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 1.1 Ω | 20 % | YES | 100 kHz | 400 mA | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
B82472G4333M000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 250 mΩ | 20 % | YES | 100 kHz | 940 mA | Ferrite | 2929 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | ONE SURFACE | 3.5 mm | 7.3 mm | 7.3 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82472G4184M000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 950 mΩ | 20 % | YES | 100 kHz | 470 mA | Ferrite | 2929 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | ONE SURFACE | 3.5 mm | 7.3 mm | 7.3 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |