Filter Your Search
1 - 10 of 76 results
|
B82476A1473M000
TDK Epcos
|
$0.3445 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 120 mΩ | 20 % | YES | 100 kHz | 1.8 A | FERRITE | 5137 | POWER INDUCTOR | 1 | NO | e3 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 5.08 mm | 12.95 mm | 9.4 mm | EPCOS AG | 5137 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82476A1104M000
TDK Epcos
|
$0.9315 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 230 mΩ | 20 % | YES | 100 kHz | 1.3 A | FERRITE | 5137 | POWER INDUCTOR | 1 | NO | e3 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 5.08 mm | 12.95 mm | 9.4 mm | EPCOS AG | 5137 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82476A1153M000
TDK Epcos
|
$1.0304 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 40 mΩ | 20 % | YES | 100 kHz | 3.1 A | FERRITE | 5137 | POWER INDUCTOR | 1 | NO | e3 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 5.08 mm | 12.95 mm | 9.4 mm | EPCOS AG | 5137 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82476A1333M000
TDK Epcos
|
$1.0304 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 88 mΩ | 20 % | YES | 100 kHz | 2.1 A | FERRITE | 5137 | POWER INDUCTOR | 1 | NO | e3 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 5.08 mm | 12.95 mm | 9.4 mm | EPCOS AG | 5137 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82476A1683M000
TDK Epcos
|
$1.0304 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 160 mΩ | 20 % | YES | 100 kHz | 1.5 A | FERRITE | 5137 | POWER INDUCTOR | 1 | NO | e3 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 5.08 mm | 12.95 mm | 9.4 mm | EPCOS AG | 5137 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82476A1105M000
TDK Epcos
|
$1.0304 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 2.15 Ω | 20 % | YES | 100 kHz | 300 mA | FERRITE | 5137 | POWER INDUCTOR | 1 | NO | e3 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 5.08 mm | 12.95 mm | 9.4 mm | EPCOS AG | 5137 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82476A1222M000
TDK Epcos
|
$1.0304 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 10.5 mΩ | 20 % | YES | 100 kHz | 6.1 A | FERRITE | 5137 | POWER INDUCTOR | 1 | NO | e3 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 5.08 mm | 12.95 mm | 9.4 mm | EPCOS AG | 5137 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82476A1474M000
TDK Epcos
|
$1.0304 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 1.1 Ω | 20 % | YES | 100 kHz | 500 mA | FERRITE | 5137 | POWER INDUCTOR | 1 | NO | e3 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 5.08 mm | 12.95 mm | 9.4 mm | EPCOS AG | 5137 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82476A1103M000
TDK Epcos
|
$1.0304 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 27 mΩ | 20 % | YES | 100 kHz | 3.9 A | FERRITE | 5137 | POWER INDUCTOR | 1 | NO | e3 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 5.08 mm | 12.95 mm | 9.4 mm | EPCOS AG | 5137 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82476A1224M000
TDK Epcos
|
$1.0465 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 530 mΩ | 20 % | YES | 100 kHz | 800 mA | FERRITE | 5137 | POWER INDUCTOR | 1 | NO | e3 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 5.08 mm | 12.95 mm | 9.4 mm | EPCOS AG | 5137 | compliant | EAR99 | 8504.50.80.00 | TDK |