Parametric results for: b82498-b3101-j under Fixed Inductors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: b82498b3101j
Select parts from the table below to compare.
Compare
Compare
B82498-B3101-J
TDK Corporation
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 100 nH 260 mΩ 5 % YES 150 MHz 350 mA 1.31 GHz CERAMIC 40 RF INDUCTOR 1 NO Q MEASURED AT 150 MHZ e4 125 °C -55 °C 2 RECTANGULAR PACKAGE Silver/Palladium/Platinum (Ag/Pd/Pt) DUAL ENDED WRAPAROUND TDK CORP ROHS COMPLIANT compliant EAR99 8504.50.80.00
B82498-B3101-J8
TDK Corporation
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 100 nH 260 mΩ 5 % YES 150 MHz 350 mA 1.31 GHz CERAMIC 40 RF INDUCTOR 1 NO e4 125 °C -55 °C 2 RECTANGULAR PACKAGE Silver/Palladium/Platinum (Ag/Pd/Pt) DUAL ENDED WRAPAROUND TDK CORP CHIP, 0805 compliant EAR99 8504.50.80.00
B82498B3101J000
TDK Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 100 nH 260 mΩ 5 % YES 150 MHz 350 mA 1.31 GHz CERAMIC 40 0906 RF INDUCTOR 1 NO Q MEASURED AT 150 MHZ e4 125 °C -55 °C Welded 2 SMT TR, Blister, 7 Inch RECTANGULAR PACKAGE Silver/Palladium/Platinum (Ag/Pd/Pt) DUAL ENDED WRAPAROUND 1.45 mm 2.2 mm 1.4 mm TDK CORP ROHS COMPLIANT compliant EAR99 8504.50.80.00 TDK
B82498B3101J000
TDK Epcos
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 100 nH 260 mΩ 5 % YES 150 MHz 350 mA 1.31 GHz CERAMIC 40 0906 RF INDUCTOR 1 NO Q MEASURED AT 150 MHZ e4 125 °C -55 °C Welded 2 SMT TR, Blister, 7 Inch RECTANGULAR PACKAGE Silver/Palladium/Platinum (Ag/Pd/Pt) DUAL ENDED WRAPAROUND 1.45 mm 2.2 mm 1.4 mm EPCOS AG 0906 compliant EAR99 8504.50.80.00 TDK
B82498-B3101-J8
TDK Epcos
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 100 nH 260 mΩ 5 % YES 150 MHz 350 mA 1.31 GHz CERAMIC 40 RF INDUCTOR 1 NO e4 125 °C -55 °C 2 RECTANGULAR PACKAGE Silver/Palladium/Platinum (Ag/Pd/Pt) DUAL ENDED WRAPAROUND EPCOS AG compliant EAR99 8504.50.80.00
B82498-B3101-J
TDK Epcos
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 100 nH 260 mΩ 5 % YES 150 MHz 350 mA 1.31 GHz CERAMIC 40 RF INDUCTOR 1 NO Q MEASURED AT 150 MHZ e4 125 °C -55 °C 2 RECTANGULAR PACKAGE Silver/Palladium/Platinum (Ag/Pd/Pt) DUAL ENDED WRAPAROUND EPCOS AG compliant EAR99 8504.50.80.00