Filter Your Search
1 - 1 of 1 results
|
B82559B5332A019
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 2.25 mΩ | 10 % | YES | 100 kHz | 25.1 A | 2 MHz | FERRITE | 7873 | HIGH CURRENT INDUCTOR | 1 | YES | AEC-Q200 | 150 °C | -40 °C | Rectangular | 3 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 10.25 mm | 19.9 mm | 18.5 mm | TDK CORP | CHIP | compliant | TDK |