Filter Your Search
1 - 2 of 2 results
|
B82721K2122N020
TDK Epcos
|
$1.5806 | Yes | Yes | Active | COMMON MODE CHOKE | 6.8 mH | 280 mΩ | 30 % | NO | 10 kHz | 1.2 A | Ferrite | COMMON MODE CHOKE | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | e3 | EN; IEC; UL; VDE | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN | DUAL IN-LINE | WIRE | 700 µm | 3 mm | 20.3 mm | 18.2 mm | 13.2 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82721K2122N020
TDK Corporation
|
Check for Price | Yes | Active | COMMON MODE CHOKE | 6.8 mH | 280 mΩ | 30 % | NO | 10 kHz | 1.2 A | Ferrite | COMMON MODE CHOKE | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | e3 | EN; IEC; UL; VDE | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN | DUAL IN-LINE | WIRE | 700 µm | 3 mm | 20.3 mm | 18.2 mm | 13.2 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ROHS COMPLIANT |