Filter Your Search
1 - 2 of 2 results
|
B82725J2602N040
TDK Epcos
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 7.5 mH | 40 mΩ | 30 % | NO | 10 kHz | 6 A | Ferrite | POWER INDUCTOR | 2 | NO | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | DUAL IN-LINE | WIRE | 1 mm | 3 mm | 40 mm | 40.4 mm | 21.5 mm | EPCOS AG | unknown | EAR99 | 8504.50.80.00 | TDK | |||
|
B82725J2602N040
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 7.5 mH | 40 mΩ | 30 % | NO | 10 kHz | 6 A | Ferrite | POWER INDUCTOR | 2 | NO | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | DUAL IN-LINE | WIRE | 1 mm | 3 mm | 40 mm | 40.4 mm | 21.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK |