Filter Your Search
1 - 10 of 18 results
|
B82731T2102A020
TDK Epcos
|
$1.3475 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 mH | 630 mΩ | 50 % | NO | 10 kHz | 1 A | Ferrite | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | FLAT | 3.5 mm | 21.1 mm | 21.5 mm | 13.5 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82731T2451A020
TDK Epcos
|
$1.4853 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 mH | 2.8 Ω | 50 % | NO | 10 kHz | 450 mA | Ferrite | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | FLAT | 3.5 mm | 21.1 mm | 21.5 mm | 13.5 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82731T2182A020
TDK Epcos
|
$1.7791 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 mH | 200 mΩ | 50 % | NO | 10 kHz | 1.8 A | Ferrite | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | FLAT | 3.5 mm | 21.1 mm | 21.5 mm | 13.5 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82731T2801A020
TDK Epcos
|
$1.8887 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 mH | 950 mΩ | 50 % | NO | 10 kHz | 800 mA | Ferrite | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | FLAT | 3.5 mm | 21.1 mm | 21.5 mm | 13.5 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82731T2301A020
TDK Epcos
|
$1.8951 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 mH | 6.6 Ω | 50 % | NO | 10 kHz | 300 mA | Ferrite | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | FLAT | 3.5 mm | 21.1 mm | 21.5 mm | 13.5 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82731T2651A020
TDK Epcos
|
$1.9791 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 mH | 1.6 Ω | 50 % | NO | 10 kHz | 650 mA | Ferrite | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | FLAT | 3.5 mm | 21.1 mm | 21.5 mm | 13.5 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82731T2182A020
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 mH | 200 mΩ | 50 % | NO | 10 kHz | 1.8 A | Ferrite | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | FLAT | 3.5 mm | 21.1 mm | 21.5 mm | 13.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82731T2132A020
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 mH | 370 mΩ | 50 % | NO | 10 kHz | 1.3 A | Ferrite | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | FLAT | 3.5 mm | 21.1 mm | 21.5 mm | 13.5 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82731T2551A020
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 mH | 2.2 Ω | 50 % | NO | 10 kHz | 550 mA | Ferrite | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | FLAT | 3.5 mm | 21.1 mm | 21.5 mm | 13.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82731T2301A020
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 mH | 6.6 Ω | 50 % | NO | 10 kHz | 300 mA | Ferrite | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | FLAT | 3.5 mm | 21.1 mm | 21.5 mm | 13.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK |