Filter Your Search
1 - 10 of 18 results
|
B84112G0000B030
TDK Epcos
|
$13.4689 | Yes | Yes | Active | 250 V | 3 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 10 MILLIHENRY | 2.7 kV | 500 µA | 50/60Hz Hz | UL; CUL; ENEC-10 | 100 °C | -25 °C | 29 mm | 63 mm | 52 mm | EPCOS AG | compliant | TDK | |||
|
B84112G0000B060
TDK Epcos
|
$13.9161 | Yes | Yes | Active | 250 V | 6 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 3.3 MILLIHENRY | 2.7 kV | 500 µA | 50/60Hz Hz | UL; CUL; ENEC-10 | 100 °C | -25 °C | 29 mm | 63 mm | 52 mm | EPCOS AG | compliant | TDK | |||
|
B84112G0000B112
TDK Epcos
|
$14.4397 | Active | 250 V | 12 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2.7 kV | 369 µA | 50-60 Hz | CSA;EN:EC;UL;IEC | 100 °C | -25 °C | 29 mm | 63 mm | 52 mm | EPCOS AG | unknown | TDK | ||||||
|
B84112G0000B020
TDK Epcos
|
$14.9539 | Active | 250 V | 2 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2.7 kV | 369 µA | 50-60 Hz | CSA;EN:EC;UL;IEC | 100 °C | -25 °C | 26 mm | 72 mm | 45 mm | EPCOS AG | unknown | TDK | ||||||
|
B84112G0000B080
TDK Epcos
|
$15.1965 | Active | 250 V | 8 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2.7 kV | 369 µA | 50-60 Hz | CSA;EN:EC;UL;IEC | 100 °C | -25 °C | 29 mm | 63 mm | 51 mm | EPCOS AG | unknown | TDK | ||||||
|
B84112G0000B116
TDK Epcos
|
$16.0865 | Yes | Yes | Active | 250 V | 16 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 1.8 MILLIHENRY | 2.7 kV | 500 µA | 50/60Hz Hz | UL; CUL; ENEC-10 | 100 °C | -25 °C | 29 mm | 63 mm | 52 mm | EPCOS AG | compliant | TDK | |||
|
B84112G0000B110
TDK Epcos
|
$16.0965 | Yes | Yes | Active | 250 V | 10 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 1.8 MILLIHENRY | 2.7 kV | 500 µA | 50/60Hz Hz | UL; CUL; ENEC-10 | 100 °C | -25 °C | 29 mm | 63 mm | 52 mm | EPCOS AG | compliant | TDK | |||
|
B84112G0000B030
TDK-Lambda Corporation
|
Check for Price | Transferred | SINGLE PHASE EMI FILTER | TDK-LAMBDA CORP | compliant | TDK | ||||||||||||||||||
|
B84112G0000B060
TDK-Lambda Corporation
|
Check for Price | Transferred | SINGLE PHASE EMI FILTER | TDK-LAMBDA CORP | compliant | TDK | ||||||||||||||||||
|
B84112G0000B030
TDK Corporation
|
Check for Price | Yes | Active | 250 V | 3 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 10 MILLIHENRY | 2.7 kV | 500 µA | 50/60Hz Hz | UL; CUL; ENEC-10 | 100 °C | -25 °C | 29 mm | 63 mm | 52 mm | TDK CORP | compliant | TDK | METAL PACKAGE |